Part Details for MIC4101YM by Micrel Inc
Overview of MIC4101YM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MIC4101YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MIC4101 - 100V HALF BRIDGE MOSFET DRIVER RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$2.0800 / $2.4500 | Buy Now |
DISTI #
1663116
|
element14 Asia-Pacific | MOSFET DRV, 100V, HALF B, TTL, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2238 / $3.1473 | Buy Now |
DISTI #
1663116
|
Farnell | MOSFET DRV, 100V, HALF B, TTL, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$1.5948 / $3.9806 | Buy Now |
Part Details for MIC4101YM
MIC4101YM CAD Models
MIC4101YM Part Data Attributes:
|
MIC4101YM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4101YM
Micrel Inc
Half Bridge Based MOSFET Driver, 2A, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.055 µs | |
Turn-on Time | 0.055 µs | |
Width | 3.94 mm |