Part Details for MIC4100BM by Micrel Inc
Overview of MIC4100BM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC4100BM
MIC4100BM CAD Models
MIC4100BM Part Data Attributes:
|
MIC4100BM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4100BM
Micrel Inc
Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.045 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.94 mm |
Alternate Parts for MIC4100BM
This table gives cross-reference parts and alternative options found for MIC4100BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4100BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5100BMAX | 2A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | Texas Instruments | MIC4100BM vs LM5100BMAX |
MIC4100BMTR | Half Bridge Based MOSFET Driver, 2A, PDSO8, SOIC-8 | Microchip Technology Inc | MIC4100BM vs MIC4100BMTR |
LM5100BMAX/NOPB | 2-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 8-SOIC -40 to 125 | Texas Instruments | MIC4100BM vs LM5100BMAX/NOPB |