Part Details for MIC38HC43YM-TR by Microchip Technology Inc
Overview of MIC38HC43YM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38HC43YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y1974
|
Newark | Monolithic High Speed Smps Controller 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC38HC43YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 | Buy Now |
DISTI #
576-1169-1-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8982 In Stock |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
MIC38HC43YM-TR
|
Avnet Americas | CONTROLLER, SMD, Current-Mode PWM, Fixed Freq, 1A, Bi-CMOS, 8-Pin SOIC - Tape and Reel (Alt: MIC38HC43YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
998-MIC38HC43YMTR
|
Mouser Electronics | Switching Controllers Monolithic High Speed SMPS Controller RoHS: Compliant | 2755 |
|
$1.4400 / $1.9000 | Buy Now |
DISTI #
MIC38HC43YM-TR
|
Microchip Technology Inc | Monolithic High Speed SMPS Controller, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3700 / $1.9000 | Buy Now |
|
Future Electronics | MIC38HC43 Series 500 kHz 20 V Surface Mount Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R RoHS: Compliant | 7500 Factory Stock |
|
$1.2800 / $3.5000 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MIC38HC43YM-TR
|
Avnet Americas | CONTROLLER, SMD, Current-Mode PWM, Fixed Freq, 1A, Bi-CMOS, 8-Pin SOIC - Tape and Reel (Alt: MIC38HC43YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.9000 | Buy Now |
|
NAC | Monolithic High Speed SMPS Controller - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.5200 / $1.8800 | Buy Now |
Part Details for MIC38HC43YM-TR
MIC38HC43YM-TR CAD Models
MIC38HC43YM-TR Part Data Attributes:
|
MIC38HC43YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC43YM-TR
Microchip Technology Inc
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC38HC43YM-TR
This table gives cross-reference parts and alternative options found for MIC38HC43YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC43YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC44YM-TR | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC43YM-TR vs MIC38HC44YM-TR |
MIC38HC45YM | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC43YM-TR vs MIC38HC45YM |
MIC38HC44YM | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC43YM-TR vs MIC38HC44YM |