Part Details for MIC38HC45YM by Microchip Technology Inc
Overview of MIC38HC45YM by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC38HC45YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9336
|
Newark | Pwm Controller, 500Khz, Soic-8, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:7.6V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:500Khz, Operating Temperature Rohs Compliant: Yes |Microchip MIC38HC45YM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3300 / $3.0700 | Buy Now |
DISTI #
576-1519-5-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
406 In Stock |
|
$2.2400 / $2.9500 | Buy Now |
DISTI #
MIC38HC45YM
|
Avnet Americas | MONOLITHIC SMPS CONTROLLER - Rail/Tube (Alt: MIC38HC45YM) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.2400 / $2.9500 | Buy Now |
DISTI #
998-MIC38HC45YM
|
Mouser Electronics | Switching Controllers Monolithic SMPS Controller RoHS: Compliant | 410 |
|
$2.2400 / $2.9500 | Buy Now |
DISTI #
V36:1790_07849751
|
Arrow Electronics | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2412 | Americas - 185 |
|
$2.1750 / $2.9040 | Buy Now |
DISTI #
MIC38HC45YM
|
Microchip Technology Inc | Monolithic SMPS Controller, Projected EOL: 2034-08-26 RoHS: Compliant pbFree: Yes |
3358 Alternates Available |
|
$1.7200 / $2.9500 | Buy Now |
|
Future Electronics | MIC38HC45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 665 Package Multiple: 95 Lead time: 7 Container: Tube | 0Tube |
|
$2.2000 / $2.5000 | Buy Now |
|
Onlinecomponents.com | MIC38HC45 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 RoHS: Compliant |
475 In Stock 3325 Factory Stock |
|
$2.1300 / $2.2200 | Buy Now |
DISTI #
66919672
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 95 Package Multiple: 95 Date Code: 2307 | Americas - 475 |
|
$2.7969 / $2.9404 | Buy Now |
DISTI #
80310564
|
Verical | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2412 | Americas - 185 |
|
$2.1750 / $2.9040 | Buy Now |
Part Details for MIC38HC45YM
MIC38HC45YM CAD Models
MIC38HC45YM Part Data Attributes:
|
MIC38HC45YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC38HC45YM
Microchip Technology Inc
1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC38HC45YM
This table gives cross-reference parts and alternative options found for MIC38HC45YM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC38HC45YM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC38HC45YM-TR | 1A SWITCHING REGULATOR, 500kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC38HC45YM vs MIC38HC45YM-TR |