Part Details for MIC33050-4YHL by Micrel Inc
Overview of MIC33050-4YHL by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC33050-4YHL
MIC33050-4YHL CAD Models
MIC33050-4YHL Part Data Attributes:
|
MIC33050-4YHL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33050-4YHL
Micrel Inc
Switching Regulator, Current-mode, 2A, 4000kHz Switching Freq-Max, PDSO12, 3 X 3 MM, GREEN, MLF-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 3 X 3 MM, GREEN, MLF-12 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.72V TO 3.3 V; ALSO HAS PFM TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |