MIC3291-25YML-TR
Description: LED Driver, 6-Segment, PDSO8, 2 X 2 MM, GREEN, MLF-8

Overview of MIC3291-25YML-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MIC3291-25YML-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 576-3861-1-ND
DigiKey IC LED DRIVER RGLTR 1.2A 8MLF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2226
In Stock
  • 1 $1.4400
  • 10 $1.2230
  • 25 $1.1664
  • 100 $1.1034
$1.1034 / $1.4400 Buy Now

CAD Models for MIC3291-25YML-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC3291-25YML-TR by Microchip Technology Inc

MIC3291-25YML-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
6
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.95 mm
Supply Voltage-Max
6.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. MIC3291-25YML-TR
    Microchip Technology Inc
    LED Driver, 6-Segment, PDSO8, 2 X 2 MM, GREEN, MLF-8
    VS

Related Parts for MIC3291-25YML-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC3291-25YML-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC3291-25YML-TR by Microchip Technology Inc

  • Please alert me when MIC3291-25YML-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC3291-25YML-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC3291-25YML-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC3291-25YML-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC3291-25YML-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC3291-25YML-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: