Part Details for MIC3201YME by Microchip Technology Inc
Results Overview of MIC3201YME by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC3201YME Information
MIC3201YME by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC3201YME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0733
|
Newark | Hbled Driver With High-Side Current Sense 8 Soic 3.9Mm Tube Rohs Compliant: Yes |Microchip MIC3201YM... more RoHS: Compliant Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
576-3659-5-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
58 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC3201YME
|
Avnet Americas | LED Driver Buck 1-CH PWM 1A 8-Pin ePAD SOIC Tube - Rail/Tube (Alt: MIC3201YME) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5327 / $1.6375 | Buy Now |
DISTI #
998-MIC3201YME
|
Mouser Electronics | LED Lighting Driver ICs HBLED Driver with High-Side Current Sense RoHS: Compliant | 375 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC3201YME
|
Microchip Technology Inc | HBLED Driver with High-Side Current Sense, SOIC, Projected EOL: 2034-02-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Future Electronics | MIC3201 Series 1 A 20 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.5800 / $1.6500 | Buy Now |
|
Onlinecomponents.com | LED Driver 1 Segment 1750uA Supply Current 8-Pin SOIC N EP Tube RoHS: Compliant | 9785 Factory Stock |
|
$1.3300 / $1.5200 | Buy Now |
|
NAC | HBLED Driver with High-Side Current Sense - Package: 8 SOIC 3.9mm TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
MIC3201YME
|
EBV Elektronik | LED Driver Buck 1CH PWM 1A 8Pin ePAD SOIC Tube (Alt: MIC3201YME) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | LED Driver 1 Segment 1750uA Supply Current 8-Pin SOIC N EP Tube RoHS: Compliant | 9785 Factory Stock |
|
$1.3300 / $1.5200 | Buy Now |