Part Details for MIC2981YWM by Micrel Inc
Overview of MIC2981YWM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2981YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO18 | 7 |
|
$13.0000 / $14.6250 | Buy Now |
Part Details for MIC2981YWM
MIC2981YWM CAD Models
MIC2981YWM Part Data Attributes
|
MIC2981YWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2981YWM
Micrel Inc
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO18, LEAD FREE, SOP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | LEAD FREE, SOP-18 | |
Reach Compliance Code | compliant | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.608 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.6 mm |