Part Details for MIC2951-03YMM-TR by Microchip Technology Inc
Overview of MIC2951-03YMM-TR by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2951-03YMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6207
|
Newark | Ldo, Fixed, 5V, 0.15A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |Microchip MIC2951-03YMM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$1.5600 | Buy Now |
DISTI #
71Y0694
|
Newark | Improved Lp2951 Low Drop-Out Regulator 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC2951-03YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 | Buy Now |
DISTI #
MIC2951-03YMM-CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3120 In Stock |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
MIC2951-03YMM-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R - Tape and Reel (Alt: MIC2951-03YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
998-MIC2951-03YMMTR
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 19 |
|
$1.1700 / $1.5600 | Buy Now |
DISTI #
V72:2272_07848531
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2340 Container: Cut Strips | Americas - 7330 |
|
$0.7919 / $1.3026 | Buy Now |
DISTI #
MIC2951-03YMM-TR
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, Projected EOL: 2034-05-04 RoHS: Compliant pbFree: Yes |
6642 Alternates Available |
|
$0.9100 / $1.5600 | Buy Now |
|
Future Electronics | MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Future Electronics | MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator T&R - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | High-Current Low Dropout Regulator - 5.0V - -40°C-125°C - 8-Pin MSOP Package RoHS: Compliant |
4500 In Stock 5000 Factory Stock |
|
$0.7030 / $0.8080 | Buy Now |
Part Details for MIC2951-03YMM-TR
MIC2951-03YMM-TR CAD Models
MIC2951-03YMM-TR Part Data Attributes
|
MIC2951-03YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-03YMM-TR
Microchip Technology Inc
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.02% | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max | 0.015% | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC2951-03YMM-TR
This table gives cross-reference parts and alternative options found for MIC2951-03YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-03YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-03BMM | 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, MM8, 8 PIN | Rochester Electronics LLC | MIC2951-03YMM-TR vs MIC2951-03BMM |
MIC2951-03BMMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Micrel Inc | MIC2951-03YMM-TR vs MIC2951-03BMMT&R |
MIC2951-03BMM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, MM8, 8 PIN | Micrel Inc | MIC2951-03YMM-TR vs MIC2951-03BMM |
MIC2951-03BMM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, MM8, 8 PIN | Microchip Technology Inc | MIC2951-03YMM-TR vs MIC2951-03BMM |