Part Details for MIC2951-02YM-TR by Microchip Technology Inc
Overview of MIC2951-02YM-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2951-02YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4278
|
Newark | Improved Lp2951 Low Drop-Out Regulator Rohs Compliant: Yes |Microchip MIC2951-02YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$1.0500 | Buy Now |
DISTI #
55AC2781
|
Newark | Ldo, Fixed, 5V, 0.15A, Soic-8, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Voltage Rohs Compliant: Yes |Microchip MIC2951-02YM-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1719 |
|
$1.1200 / $1.4000 | Buy Now |
DISTI #
71Y0690
|
Newark | Improved Lp2951 Low Drop-Out Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC2951-02YM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
576-1148-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3251 In Stock |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
MIC2951-02YM-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC2951-02YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
998-MIC2951-02YMTR
|
Mouser Electronics | LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator RoHS: Compliant | 13082 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
V72:2272_07848518
|
Arrow Electronics | LDO Regulator Pos 5V 0.15A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2325 Container: Cut Strips | Americas - 5613 |
|
$0.6668 / $0.7671 | Buy Now |
DISTI #
MIC2951-02YM-TR
|
Microchip Technology Inc | Improved LP2951 Low Drop-out Regulator, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$0.7800 / $1.3500 | Buy Now |
|
Future Electronics | MIC2951 Series 5 V 150 mA Fixed Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 29V5V 0.15A Automotive 8-Pin SOIC N T/R RoHS: Compliant |
5000 In Stock 7500 Factory Stock |
|
$0.6300 / $0.9900 | Buy Now |
Part Details for MIC2951-02YM-TR
MIC2951-02YM-TR CAD Models
MIC2951-02YM-TR Part Data Attributes
|
MIC2951-02YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2951-02YM-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Load Regulation-Max(%) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.06 V | |
Output Voltage1-Min | 4.94 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.94 mm |
Alternate Parts for MIC2951-02YM-TR
This table gives cross-reference parts and alternative options found for MIC2951-02YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2951-02YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02YM-TR vs MIC2951-03BMT&R |
MIC2951-03BM | 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | MIC2951-02YM-TR vs MIC2951-03BM |
MIC2951-03BMT&R | Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-02YM-TR vs MIC2951-03BMT&R |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02YM-TR vs MIC2951-03BM |
MIC2951-03BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2951-02YM-TR vs MIC2951-03BM |
MIC2951-02BM | 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC2951-02YM-TR vs MIC2951-02BM |