-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK ADJ 2A SYNC 24FCQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0514
|
Newark | 70V, 2A Synchronous Buck Regulator W/Hyper Light Load 24 Vqfn 3X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC28512-1YFL-T5 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MIC28512-1YFL-T5
|
Avnet Americas | Conv DC-DC Single Step Down 4.6V 70V 24-Pin FQFN T/R - Tape and Reel (Alt: MIC28512-1YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MIC28512-1YFL-T5
|
Microchip Technology Inc | 70V, 2A Synchronous Buck Regulator w/HyperLight Load,, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $4.2000 | Buy Now |
DISTI #
MIC28512-1YFL-T5
|
Avnet Americas | Conv DC-DC Single Step Down 4.6V 70V 24-Pin FQFN T/R - Tape and Reel (Alt: MIC28512-1YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 70V, 2A Synchronous Buck Regulator w/Hyper Light Load - Package: 24 VQFN 3x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MIC28512-1YFL-T5
|
EBV Elektronik | Conv DC-DC Single Step Down 4.6V 70V 24-Pin FQFN T/R (Alt: MIC28512-1YFL-T5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC28512-1YFL-T5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28512-1YFL-T5
Microchip Technology Inc
IC REG BUCK ADJ 2A SYNC 24FCQFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-31 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 4.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC28512-1YFL-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28512-1YFL-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC28512-2YFL | SWITCHING REGULATOR | Microchip Technology Inc | MIC28512-1YFL-T5 vs MIC28512-2YFL |
BD9D320EFJ-E2 | Switching Regulator, 3A, 700kHz Switching Freq-Max, PDSO8, HTSOP-8 | ROHM Semiconductor | MIC28512-1YFL-T5 vs BD9D320EFJ-E2 |