-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 3A, 700kHz Switching Freq-Max, PDSO8, HTSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7430
|
Newark | Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 765Mv-7Vout, 3Aout, Htsop-8 Rohs Compliant: Yes |Rohm BD9D320EFJ-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$0.4200 / $0.8110 | Buy Now |
DISTI #
BD9D320EFJ-E2CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 8HTSOP-J Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3266 In Stock |
|
$0.2613 / $0.7800 | Buy Now |
DISTI #
BD9D320EFJ-E2
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 18V 8-Pin HTSOP-J Embossed T/R - Tape and Reel (Alt: BD9D320EFJ-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2210 / $0.3064 | Buy Now |
DISTI #
755-BD9D320EFJ-E2
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 25136 |
|
$0.2610 / $0.7800 | Buy Now |
|
Future Electronics | 3a sync buck RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3050 | Buy Now |
DISTI #
66376084
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2301 | Americas - 7480 |
|
$0.4983 / $0.5895 | Buy Now |
DISTI #
62176147
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2214 | Americas - 6777 |
|
$0.3125 / $0.5000 | Buy Now |
DISTI #
65027795
|
Verical | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.765V to 7V 3A 8-Pin HTSOP-J EP T/R RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2201 | Americas - 2286 |
|
$0.5276 / $0.5895 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 3A, 700KHZ SWITCHING FREQ-MAX, PDSO8 | 20 |
|
$0.7280 / $0.9100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 3A, 700KHZ SWITCHING FREQ-MAX, PDSO8 | 7812 |
|
$0.4800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD9D320EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD9D320EFJ-E2
ROHM Semiconductor
Switching Regulator, 3A, 700kHz Switching Freq-Max, PDSO8, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HTSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.765 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BD9D320EFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD9D320EFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC28512-1YFL | SWITCHING REGULATOR | Microchip Technology Inc | BD9D320EFJ-E2 vs MIC28512-1YFL |