Part Details for MIC28304-1YMP-TR by Microchip Technology Inc
Overview of MIC28304-1YMP-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC28304-1YMP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2045
|
Newark | Dc/Dc Conv, Buck, 600Khz, Qfn-64, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:70V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:64Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |Microchip MIC28304-1YMP-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$10.0500 | Buy Now |
DISTI #
71Y0473
|
Newark | 70V, 3A Power Module With Hyper Light Load 64 B1Qfn 12X12X3Mm T/R Rohs Compliant: Yes |Microchip MIC28304-1YMP-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.9500 | Buy Now |
DISTI #
576-4759-1-ND
|
DigiKey | DC DC CONVERTER 0.9-24V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6601 / $12.7400 | Buy Now |
DISTI #
MIC28304-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 70V 64-Pin QFN T/R - Tape and Reel (Alt: MIC28304-1YMP-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$9.6600 / $12.7400 | Buy Now |
DISTI #
998-MIC28304-1YMP-TR
|
Mouser Electronics | Switching Voltage Regulators 70V 3A Power Module HyperLight Load RoHS: Compliant | 42 |
|
$9.6600 / $12.7400 | Buy Now |
DISTI #
MIC28304-1YMP-TR
|
Microchip Technology Inc | 70V, 3A Hyper Light Load Power Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$8.4700 / $12.7400 | Buy Now |
|
Future Electronics | 70V, 3A POWER MODULE WITH HYPER LIGHT LOAD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$10.3900 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin B1QFN T/R RoHS: Compliant | 5000 Factory Stock |
|
$8.6400 / $23.6600 | Buy Now |
DISTI #
75713256
|
Verical | Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin B1QFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 97 |
|
$11.3627 / $12.4122 | Buy Now |
DISTI #
MIC28304-1YMP-TR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 70V 64-Pin QFN T/R - Tape and Reel (Alt: MIC28304-1YMP-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$9.6600 / $12.7400 | Buy Now |
Part Details for MIC28304-1YMP-TR
MIC28304-1YMP-TR CAD Models
MIC28304-1YMP-TR Part Data Attributes:
|
MIC28304-1YMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC28304-1YMP-TR
Microchip Technology Inc
IC BUCK SYNC ADJ 3A 64QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XMA, LCC64(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 70 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | LCC64(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.005 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for MIC28304-1YMP-TR
This table gives cross-reference parts and alternative options found for MIC28304-1YMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC28304-1YMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ31503RUQR | 4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85 | Texas Instruments | MIC28304-1YMP-TR vs LMZ31503RUQR |
LMZ31503RUQT | 4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85 | Texas Instruments | MIC28304-1YMP-TR vs LMZ31503RUQT |