-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9120
|
Newark | Dc/Dc Conv, Buck, 780Khz, 85Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:14.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:47Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31503RUQT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.5700 / $14.4600 | Buy Now |
DISTI #
296-37030-1-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 17W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6596 In Stock |
|
$6.1875 / $6.1900 | Buy Now |
DISTI #
595-LMZ31503RUQT
|
Mouser Electronics | Non-Isolated DC/DC Converters 3A Power Module w/ 4.5V-14.5V Input RoHS: Compliant | 2339 |
|
$6.7400 / $8.6900 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 780KHZ SWITCHING FREQ-MAX, PXSS47 | 16 |
|
$10.4100 / $11.7113 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 3A, 780KHZ SWITCHING FREQ-MAX, PXSS47 | 364 |
|
$9.3104 / $13.0928 | Buy Now |
|
Ameya Holding Limited | LMZ31503RUQT 降压 直流-直流转换器, 3A, 可调输出, 0.8 → 5.5 V, 390 kHz, 47针 BQFN封装 | 9238 |
|
RFQ | |
|
Win Source Electronics | DC/DC CONVERTER 0.8-5.5V 17W / Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 18860 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31503RUQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31503RUQT
Texas Instruments
4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B1QFN-47 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V, ALSO REQUIRE 1.6 TO 14.5V INPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PXSS-N47 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 47 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC47(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 780 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LMZ31503RUQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31503RUQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ31503RUQR | 4.5V to 15V, 3A Step-Down Power Module in 9x15x2.8mm QFN Package 47-B1QFN -40 to 85 | Texas Instruments | LMZ31503RUQT vs LMZ31503RUQR |