Part Details for MIC2772-L3L3YML-TR by Microchip Technology Inc
Overview of MIC2772-L3L3YML-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2772-L3L3YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0319
|
Newark | Dual Voltage Supervisor W/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2772-L3L3YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9120 | Buy Now |
DISTI #
576-2665-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8MLF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.9000 / $1.1200 | Buy Now |
DISTI #
MIC2772-L3L3YML-TR
|
Avnet Americas | DUAL VOLTAGE SUPERVISOR W/ MANUAL RESET & ACTIVE-LOW OPEN-DR - Bulk (Alt: MIC2772-L3L3YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
998-MIC2772L3L3YMLTR
|
Mouser Electronics | Supervisory Circuits Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20 RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
DISTI #
MIC2772-L3L3YML-TR
|
Microchip Technology Inc | Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20, Projected EOL: 2034-07-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $1.1200 | Buy Now |
|
Future Electronics | MIC2772 Series 4.63/4.63 V 140 ms Surface Mount Dual Voltage Supervisor - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8940 / $2.4480 | Buy Now |
DISTI #
MIC2772-L3L3YML-TR
|
Avnet Americas | DUAL VOLTAGE SUPERVISOR W/ MANUAL RESET & ACTIVE-LOW OPEN-DR - Bulk (Alt: MIC2772-L3L3YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $1.1200 | Buy Now |
|
NAC | Dual Voltage Supervisor w/ Manual Reset & Active-Low Open-Drain Outputs 4.63V/20 - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9000 / $1.1100 | Buy Now |
DISTI #
MIC2772-L3L3YML-TR
|
Avnet Silica | DUAL VOLTAGE SUPERVISOR W/ MANUAL RESET & ACTIVE-LOW OPEN-DR (Alt: MIC2772-L3L3YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2772-L3L3YML-TR
MIC2772-L3L3YML-TR CAD Models
MIC2772-L3L3YML-TR Part Data Attributes:
|
MIC2772-L3L3YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2772-L3L3YML-TR
Microchip Technology Inc
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 2 MM, LEAD FREE, MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.63V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2772-L3L3YML-TR
This table gives cross-reference parts and alternative options found for MIC2772-L3L3YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2772-L3L3YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2772-L3L3BMLTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2772-L3L3YML-TR vs MIC2772-L3L3BMLTR |
MIC2772-L3L3BMLTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2772-L3L3YML-TR vs MIC2772-L3L3BMLTR |
MIC2772-L3L3YML | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2772-L3L3YML-TR vs MIC2772-L3L3YML |
MIC2772-L3L3BML | Power Supply Support Circuit, Fixed, 2 Channel, +4.63VV, CMOS, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2772-L3L3YML-TR vs MIC2772-L3L3BML |
MIC2772-L3L3BML | Power Supply Support Circuit, Fixed, 2 Channel, +4.63VV, CMOS, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2772-L3L3YML-TR vs MIC2772-L3L3BML |