Part Details for MIC2772-L3L3BML by Micrel Inc
Overview of MIC2772-L3L3BML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2772-L3L3BML
MIC2772-L3L3BML CAD Models
MIC2772-L3L3BML Part Data Attributes
|
MIC2772-L3L3BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2772-L3L3BML
Micrel Inc
Power Supply Support Circuit, Fixed, 2 Channel, +4.63VV, CMOS, PDSO8, 2 X 2 MM, MLF-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, MLF-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MIC2772-L3L3BML
This table gives cross-reference parts and alternative options found for MIC2772-L3L3BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2772-L3L3BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2772-L3L3BMLTR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, 2 X 2 MM, MLF-8 | Micrel Inc | MIC2772-L3L3BML vs MIC2772-L3L3BMLTR |
MIC2772-L3L3BML | Power Supply Support Circuit, Fixed, 2 Channel, +4.63VV, CMOS, PDSO8, 2 X 2 MM, MLF-8 | Microchip Technology Inc | MIC2772-L3L3BML vs MIC2772-L3L3BML |
MIC2772-L3L3YML | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2772-L3L3BML vs MIC2772-L3L3YML |
MIC2772-L3L3YMLTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Micrel Inc | MIC2772-L3L3BML vs MIC2772-L3L3YMLTR |
MIC2772-L3L3YML-TR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Microchip Technology Inc | MIC2772-L3L3BML vs MIC2772-L3L3YML-TR |
MIC2772-L3L3YMLTR | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | MIC2772-L3L3BML vs MIC2772-L3L3YMLTR |