Part Details for MIC2551AYML25 by Micrel Inc
Overview of MIC2551AYML25 by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MIC2551AYML25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2551AYML25-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16MLF Min Qty: 503 Container: Bulk MARKETPLACE PRODUCT |
3957 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | MIC2551 - USB TRANSCEIVER RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3957 |
|
$0.5125 / $0.6029 | Buy Now |
|
Chip1Cloud | USB Transceiver | 6390 |
|
RFQ |
Part Details for MIC2551AYML25
MIC2551AYML25 CAD Models
MIC2551AYML25 Part Data Attributes:
|
MIC2551AYML25
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551AYML25
Micrel Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, 2.50 X 2.50 MM, LEAD FREE, MLF-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 2.50 X 2.50 MM, LEAD FREE, MLF-14 | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.00002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 2.5 mm |