Part Details for MIC2551AYML-TR by Microchip Technology Inc
Overview of MIC2551AYML-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MIC2551AYML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0176
|
Newark | Usb Transceiver 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip MIC2551AYML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
|
NAC | USB Transceiver - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
|
Chip1Cloud | IC USB TRANSCEIVER 16-MLF | 7780 |
|
RFQ |
Part Details for MIC2551AYML-TR
MIC2551AYML-TR CAD Models
MIC2551AYML-TR Part Data Attributes:
|
MIC2551AYML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2551AYML-TR
Microchip Technology Inc
LINE TRANSCEIVER, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MLF-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO INCLUDES TWO SINGLE ENDED RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 15 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
Alternate Parts for MIC2551AYML-TR
This table gives cross-reference parts and alternative options found for MIC2551AYML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2551AYML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2551YML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551YML |
MIC2551ABML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Micrel Inc | MIC2551AYML-TR vs MIC2551ABML |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MIC2551AYML-TR vs MIC2551YMLTR |
MIC2551AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Micrel Inc | MIC2551AYML-TR vs MIC2551AYMLTR |
MIC2551YMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551YMLTR |
MIC2551AYML | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551AYML |
MIC2551YML-TR | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551YML-TR |
MIC2551AYMLTR | LINE TRANSCEIVER, QCC16, LEAD FREE, MLF-16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551AYMLTR |
MIC2551ABML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551ABML |
MIC2551BMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2551AYML-TR vs MIC2551BMLTR |