Part Details for MIC2550BML by Micrel Inc
Overview of MIC2550BML by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2550BML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MIC2550BML-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16MLF Min Qty: 410 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10323 In Stock |
|
$0.7300 | Buy Now |
|
Rochester Electronics | MIC2550 - UNIVERSAL SERIAL BUS TRANSCEIVER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10323 |
|
$0.6285 / $0.7394 | Buy Now |
Part Details for MIC2550BML
MIC2550BML CAD Models
MIC2550BML Part Data Attributes:
|
MIC2550BML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2550BML
Micrel Inc
Line Transceiver 1 Func 1 Driver 1 Rcvr CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MLF-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2550BML
This table gives cross-reference parts and alternative options found for MIC2550BML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2550BML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550BML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, MLF-16 | Microchip Technology Inc | MIC2550BML vs MIC2550BML |
MIC2550BMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2550BML vs MIC2550BMLTR |