Part Details for MIC2550ABML by Micrel Inc
Overview of MIC2550ABML by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2550ABML
MIC2550ABML CAD Models
MIC2550ABML Part Data Attributes:
|
MIC2550ABML
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2550ABML
Micrel Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | MLF-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2550ABML
This table gives cross-reference parts and alternative options found for MIC2550ABML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2550ABML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2550AYML | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | MIC2550ABML vs MIC2550AYML |
MIC2550AYML-TR | LINE TRANSCEIVER, QCC16 | Microchip Technology Inc | MIC2550ABML vs MIC2550AYML-TR |
MIC2550ABML | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2550ABML vs MIC2550ABML |
MIC2550ABMLTR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, MLF-16 | Microchip Technology Inc | MIC2550ABML vs MIC2550ABMLTR |