Part Details for MIC2549A-1YM by Microchip Technology Inc
Overview of MIC2549A-1YM by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2549A-1YM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0159
|
Newark | Programmable Current Limit High-Side Switch With Over-Temperature Latch 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MIC2549A-1YM RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
576-2180-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
184 In Stock |
|
$3.9600 / $5.2200 | Buy Now |
DISTI #
MIC2549A-1YM
|
Avnet Americas | PROGRAMMABLE CURRENT LIMIT HIGH-SIDE SWITCH WITH OVER-TEMPER - Rail/Tube (Alt: MIC2549A-1YM) RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$3.9600 / $5.2200 | Buy Now |
DISTI #
998-MIC2549A-1YM
|
Mouser Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switch with Over-Temperature Latch RoHS: Compliant | 249 |
|
$3.9600 / $5.2200 | Buy Now |
DISTI #
MIC2549A-1YM
|
Microchip Technology Inc | Programmable Current Limit High-Side Switch with Over-Temperature Latch, Projected EOL: 2034-10-27 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$3.0400 / $5.2200 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switc RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 95 Container: Tube | 0Tube |
|
$3.8900 / $4.1900 | Buy Now |
|
Future Electronics | Power Switch ICs - Power Distribution Programmable Current Limit High-Side Switc RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 95 Container: Tube | 0Tube |
|
$3.8900 / $4.1900 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$2.3500 / $2.9700 | Buy Now |
DISTI #
MIC2549A-1YM
|
TME | IC: power switch, high-side, 3A, Ch: 1, MOSFET, SMD, SOP8, tube Min Qty: 1 | 0 |
|
$4.2200 / $5.5800 | RFQ |
|
NAC | Programmable Current Limit High-Side Switch with Over-Temperature Latch - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 190 Package Multiple: 95 Container: Tube | 0 |
|
$2.4900 / $3.0600 | Buy Now |
Part Details for MIC2549A-1YM
MIC2549A-1YM CAD Models
MIC2549A-1YM Part Data Attributes
|
MIC2549A-1YM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2549A-1YM
Microchip Technology Inc
0.5A BUF OR INV BASED PRPHL DRVR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |