Part Details for MIC2289-34YML-TR by Microchip Technology Inc
Overview of MIC2289-34YML-TR by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2289-34YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9883
|
Newark | Led Driver, Boost, 1.2Mhz, Mlf-8, Device Topology:Boost (Step Up), Input Voltage Min:2.5V, Input Voltage Max:10V, Output Voltage Max:34V, Output Current Max:2A, Switching Frequency:1.2Mhz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Microchip MIC2289-34YML-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13732 |
|
$1.5200 / $1.7800 | Buy Now |
DISTI #
576-1732-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 750MA 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11978 In Stock |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
MIC2289-34YML-TR
|
Avnet Americas | LED Driver Boost 1-Ch 3 LEDs PWM 34V 8-Pin MLF T/R - Tape and Reel (Alt: MIC2289-34YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
998-MIC2289-34YMLTR
|
Mouser Electronics | LED Lighting Drivers White LED Driver w/ 34V OVP RoHS: Compliant | 30919 |
|
$1.2500 / $1.6300 | Buy Now |
DISTI #
V72:2272_07848280
|
Arrow Electronics | LED Driver 3.3V/5V/9V 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 Container: Cut Strips | Americas - 18287 |
|
$1.4090 / $1.6250 | Buy Now |
DISTI #
MIC2289-34YML-TR
|
Microchip Technology Inc | White LED Driver w/ 34V OVP, Projected EOL: 2034-02-11 RoHS: Compliant pbFree: Yes | 99143 |
|
$1.1700 / $1.6300 | Buy Now |
DISTI #
73927094
|
RS | Driver, white LED Driver internal Schottky Diode and OVP, with 34V output | Microchip Technology Inc. MIC2289-34YML-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Future Electronics | MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Future Electronics | MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
|
Future Electronics | MIC2289 Series 20 mA 10 V 1.2 MHz Surface Mount PWM White LED Driver - MLF-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
Part Details for MIC2289-34YML-TR
MIC2289-34YML-TR CAD Models
MIC2289-34YML-TR Part Data Attributes
|
MIC2289-34YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2289-34YML-TR
Microchip Technology Inc
LED DISPLAY DRIVER, DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2289-34YML-TR
This table gives cross-reference parts and alternative options found for MIC2289-34YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2289-34YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2289-34YML | Microchip Technology Inc | Check for Price | LED DISPLAY DRIVER, DSO8 | MIC2289-34YML-TR vs MIC2289-34YML |
MIC2289-34BML | Micrel Inc | Check for Price | LED Driver, 3-Segment, 2 X 2 MM, MLF-8 | MIC2289-34YML-TR vs MIC2289-34BML |
MIC2289-34BMLTR | Micrel Inc | Check for Price | LED Driver, 3-Segment, 2 X 2 MM, MLF-8 | MIC2289-34YML-TR vs MIC2289-34BMLTR |