Part Details for MIC2202BMM by Micrel Inc
Overview of MIC2202BMM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for MIC2202BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.5 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PDSO10 | 1144 |
|
$0.6506 / $1.4143 | Buy Now |
|
Rochester Electronics | MIC2202 - High Efficiency 2 MHz Synchronous Buck Converter 1MICRO FARAD STABLE PWM Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1441 |
|
$0.7543 / $0.8874 | Buy Now |
Part Details for MIC2202BMM
MIC2202BMM CAD Models
MIC2202BMM Part Data Attributes
|
MIC2202BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2202BMM
Micrel Inc
Switching Regulator Voltage-mode 2.5A 2200kHz Switching Freq-Max PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2202BMM
This table gives cross-reference parts and alternative options found for MIC2202BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2202BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2202BMM | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Rochester Electronics LLC | MIC2202BMM vs MIC2202BMM |
MIC2202BMMTR | Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | MIC2202BMM vs MIC2202BMMTR |
MIC2202YMMTR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2202BMM vs MIC2202YMMTR |
MIC2202YMMTR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC2202BMM vs MIC2202YMMTR |
MIC2202YMM | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2202BMM vs MIC2202YMM |