Part Details for MIC2202BMLTR by Micrel Inc
Overview of MIC2202BMLTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2202BMLTR
MIC2202BMLTR CAD Models
MIC2202BMLTR Part Data Attributes
|
MIC2202BMLTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2202BMLTR
Micrel Inc
Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, MLF-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2202BMLTR
This table gives cross-reference parts and alternative options found for MIC2202BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2202BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2202YMLTR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | MIC2202BMLTR vs MIC2202YMLTR |
MIC2202YML | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2202BMLTR vs MIC2202YML |
MIC2202YML-TR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2202BMLTR vs MIC2202YML-TR |
MIC2202BML | Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | Micrel Inc | MIC2202BMLTR vs MIC2202BML |