Part Details for MIC2184BQS by Micrel Inc
Overview of MIC2184BQS by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2184BQS
MIC2184BQS CAD Models
MIC2184BQS Part Data Attributes
|
MIC2184BQS
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2184BQS
Micrel Inc
Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.3 TO 12 V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.001 A | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 440 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for MIC2184BQS
This table gives cross-reference parts and alternative options found for MIC2184BQS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2184BQS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2184BQSTR | Switching Controller, Current-mode, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Micrel Inc | MIC2184BQS vs MIC2184BQSTR |
MIC2184YQS | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2184BQS vs MIC2184YQS |
MIC2184YQS-TR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16 | Microchip Technology Inc | MIC2184BQS vs MIC2184YQS-TR |
MIC2184BQS | Switching Controller, Current-mode, 0.001A, 440kHz Switching Freq-Max, BICMOS, PDSO16, QSOP-16 | Microchip Technology Inc | MIC2184BQS vs MIC2184BQS |
MIC2184YQSTR | SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, QSOP-16 | Micrel Inc | MIC2184BQS vs MIC2184YQSTR |