Part Details for MIC2178-3.3BWM by Micrel Inc
Overview of MIC2178-3.3BWM by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2178-3.3BWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6A, 240KHZ SWITCHING FREQ-MAX, PDSO20 | 24 |
|
$3.2738 / $6.5475 | Buy Now |
|
Rochester Electronics | MIC2178 - 2.5A Synchronous Buck Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27792 |
|
$2.9100 / $3.4200 | Buy Now |
Part Details for MIC2178-3.3BWM
MIC2178-3.3BWM CAD Models
MIC2178-3.3BWM Part Data Attributes:
|
MIC2178-3.3BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2178-3.3BWM
Micrel Inc
Switching Regulator Current-mode 6A 240kHz Switching Freq-Max PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.878 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.616 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.6 mm |
Alternate Parts for MIC2178-3.3BWM
This table gives cross-reference parts and alternative options found for MIC2178-3.3BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2178-3.3BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2178-3.3YWM-TR | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20 | Microchip Technology Inc | MIC2178-3.3BWM vs MIC2178-3.3YWM-TR |
MIC2178-3.3BWM | 6A SWITCHING REGULATOR, 240kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | Rochester Electronics LLC | MIC2178-3.3BWM vs MIC2178-3.3BWM |
MIC2178-3.3BWM | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2178-3.3BWM vs MIC2178-3.3BWM |
MIC2178-3.3BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Micrel Inc | MIC2178-3.3BWM vs MIC2178-3.3BWMT&R |
MIC2178-3.3BWMT&R | Switching Regulator, Current-mode, 6A, 240kHz Switching Freq-Max, PDSO20, SOIC-20 | Microchip Technology Inc | MIC2178-3.3BWM vs MIC2178-3.3BWMT&R |