Part Details for MIC2169BYMME-TR by Microchip Technology Inc
Overview of MIC2169BYMME-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2169BYMME-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9686
|
Newark | Synchronous Step Down Converter 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2169BYMME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 | Buy Now |
DISTI #
MIC2169BYMME-TR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2250 | Buy Now |
DISTI #
MIC2169BYMME-TR
|
Avnet Americas | MSOP Synchronous Step Down Converter - Bulk (Alt: MIC2169BYMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.7800 | Buy Now |
DISTI #
998-MIC2169BYMMETR
|
Mouser Electronics | Switching Voltage Regulators Synchronous Step Down Converter RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
MIC2169BYMME-TR
|
Microchip Technology Inc | Synchronous Step Down Converter, Projected EOL: 2034-01-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0000 / $2.7800 | Buy Now |
|
Future Electronics | MIC2169 Series 14.5 V 500 kHz PWM Synchronous Buck Control IC - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP EP T/R RoHS: Compliant | 0 |
|
$2.2100 / $6.0500 | Buy Now |
DISTI #
MIC2169BYMME-TR
|
Avnet Americas | MSOP Synchronous Step Down Converter - Bulk (Alt: MIC2169BYMME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.7800 | Buy Now |
|
NAC | Synchronous Step Down Converter - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2300 / $2.7400 | Buy Now |
|
Master Electronics | Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP EP T/R RoHS: Compliant | 0 |
|
$2.2100 / $6.0500 | Buy Now |
Part Details for MIC2169BYMME-TR
MIC2169BYMME-TR CAD Models
MIC2169BYMME-TR Part Data Attributes:
|
MIC2169BYMME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2169BYMME-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.04 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC2169BYMME-TR
This table gives cross-reference parts and alternative options found for MIC2169BYMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2169BYMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2169BYMME | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | MIC2169BYMME-TR vs MIC2169BYMME |