Part Details for MAX1711EEG+ by Analog Devices Inc
Overview of MAX1711EEG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1711EEG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | High-Speed, Digitally Adjusted Min Qty: 1 Package Multiple: 1 | 487 |
|
Buy Now | |
|
Ameya Holding Limited | 487 |
|
RFQ |
Part Details for MAX1711EEG+
MAX1711EEG+ CAD Models
MAX1711EEG+ Part Data Attributes
|
MAX1711EEG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1711EEG+
Analog Devices Inc
High-Speed, Digitally Adjusted Step-Down Controllers for Notebook CPUs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-QSOP-150_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-QSOP-150_MIL | |
Date Of Intro | 1998-09-15 | |
Additional Feature | ALSO REQUIRES 15 V BATTERY INPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1711EEG+
This table gives cross-reference parts and alternative options found for MAX1711EEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1711EEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1711EEG-T | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Rochester Electronics LLC | MAX1711EEG+ vs MAX1711EEG-T |
MAX1711EEG+T | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1711EEG+ vs MAX1711EEG+T |
MAX1711EEG-T | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1711EEG+ vs MAX1711EEG-T |
MAX1711EEG | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Rochester Electronics LLC | MAX1711EEG+ vs MAX1711EEG |
MAX1711EEG | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | Maxim Integrated Products | MAX1711EEG+ vs MAX1711EEG |