Datasheets
MI6SB25V0.4 by: Mersen Electrical Power

Electric Fuse, Slow Blow, 0.4A, 250VAC, 35A (IR), Inline/holder,

Part Details for MI6SB25V0.4 by Mersen Electrical Power

Overview of MI6SB25V0.4 by Mersen Electrical Power

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for MI6SB25V0.4

MI6SB25V0.4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MI6SB25V0.4 Part Data Attributes

MI6SB25V0.4 Mersen Electrical Power
Buy Now Datasheet
Compare Parts:
MI6SB25V0.4 Mersen Electrical Power Electric Fuse, Slow Blow, 0.4A, 250VAC, 35A (IR), Inline/holder,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERSEN S A
Reach Compliance Code compliant
ECCN Code EAR99
Blow Characteristic SLOW
Body Height 31.8 mm
Body Length or Diameter 6.35 mm
Circuit Protection Type ELECTRIC FUSE
Mounting Feature INLINE/HOLDER
Packing Method BLISTER/BOX
Rated Breaking Capacity 35 A
Rated Current 0.4 A
Rated Voltage(AC) 250 V
Reference Standard CSA; UL
Surface Mount NO
Terminal Shape END CAP

Alternate Parts for MI6SB25V0.4

This table gives cross-reference parts and alternative options found for MI6SB25V0.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6SB25V0.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0034.5509 Electric Fuse, Super Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Schurter Electronic Components MI6SB25V0.4 vs 0034.5509
Part Number Description Manufacturer Compare
SDP.400 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT Conquer Electronics Co Ltd MI6SB25V0.4 vs SDP.400
0239.400MXEP Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT Littelfuse Inc MI6SB25V0.4 vs 0239.400MXEP
SDL.400 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT Conquer Electronics Co Ltd MI6SB25V0.4 vs SDL.400
GGM4/10 Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, Mersen Electrical Power MI6SB25V0.4 vs GGM4/10
GGM-V4/10 Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, Mersen Electrical Power MI6SB25V0.4 vs GGM-V4/10
MIMRT25V0,4 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, Mersen Electrical Power MI6SB25V0.4 vs MIMRT25V0,4
2010.0013 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Schurter Electronic Components MI6SB25V0.4 vs 2010.0013
239.400 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, Littelfuse Inc MI6SB25V0.4 vs 239.400
PGU.400 Electric Fuse, Conquer Electronics Co Ltd MI6SB25V0.4 vs PGU.400
37204000001 Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc MI6SB25V0.4 vs 37204000001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MI6SB25V0.4 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MI6SB25V0.4 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of MI6SB25V0.4 would you like to use for your alert(s)?
  • Please alert me when MI6SB25V0.4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MI6SB25V0.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MI6SB25V0.4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MI6SB25V0.4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MI6SB25V0.4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MI6SB25V0.4 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: