Part Details for 2010.0013 by Schurter Electronic Components
Overview of 2010.0013 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010.0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F7247
|
Newark | Fsu 5X20 Fuse 400Ma |Schurter 2010.0013 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2010.0013
2010.0013 CAD Models
2010.0013 Part Data Attributes:
|
2010.0013
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2010.0013
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; ITU; TIA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 2010.0013
This table gives cross-reference parts and alternative options found for 2010.0013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2010.0013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5SF25V0.40 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2010.0013 vs MI5SF25V0.40 |
MIMRT25V0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 2010.0013 vs MIMRT25V0,4 |
GST.400 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2010.0013 vs GST.400 |
3720400051 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 2010.0013 vs 3720400051 |
677.4 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 2010.0013 vs 677.4 |
0034.3864.PT | Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 2010.0013 vs 0034.3864.PT |
0676.400DRT4 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | 2010.0013 vs 0676.400DRT4 |
ABP.400 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 2010.0013 vs ABP.400 |
37204000001 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 2010.0013 vs 37204000001 |
GGM4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 2010.0013 vs GGM4/10 |