Part Details for MHW9276N by Freescale Semiconductor
Overview of MHW9276N by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHW9276N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MHW9276N-ND
|
DigiKey | WIDE BAND HIGH POWER AMPLIFIER, Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$40.3600 | Buy Now |
|
Rochester Electronics | MHW9276 - Wide Band High Power Amplifier, 40MHz Min, 870MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 74 |
|
$34.6400 / $40.7500 | Buy Now |
Part Details for MHW9276N
MHW9276N CAD Models
MHW9276N Part Data Attributes
|
MHW9276N
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW9276N
Freescale Semiconductor
40 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, CASE 1302-01, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 27 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |
Alternate Parts for MHW9276N
This table gives cross-reference parts and alternative options found for MHW9276N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW9276N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW9276 | 40 MHz - 870 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 1302-01, 9 PIN | Motorola Mobility LLC | MHW9276N vs MHW9276 |