MHW9276N vs MHW9276 feature comparison

MHW9276N Freescale Semiconductor

Buy Now Datasheet

MHW9276 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description ROHS COMPLIANT, CASE 1302-01, 7 PIN MOT CASE 1302-01
Reach Compliance Code compliant unknown
ECCN Code 5A991
HTS Code 8542.31.00.01
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 27 dB 27 dB
Operating Frequency-Max 870 MHz 870 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Base Number Matches 1 1
Number of Functions 1
Package Body Material PLASTIC/EPOXY
Package Equivalence Code MOT CASE 1302-01
Power Supplies 24 V
Supply Current-Max 265 mA
Technology HYBRID