Part Details for MHVIC915NR2 by Freescale Semiconductor
Overview of MHVIC915NR2 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHVIC915NR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC RF POWER AMP 960MHZ 16-PFP | 2310 |
|
RFQ |
Part Details for MHVIC915NR2
MHVIC915NR2 CAD Models
MHVIC915NR2 Part Data Attributes:
|
MHVIC915NR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHVIC915NR2
Freescale Semiconductor
746 MHz - 960 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 746 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | 27 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | MOS | |
VSWR-Max | 3 |
Alternate Parts for MHVIC915NR2
This table gives cross-reference parts and alternative options found for MHVIC915NR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHVIC915NR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHVIC915R2 | 746MHz - 960MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MHVIC915NR2 vs MHVIC915R2 |