MHVIC915NR2
vs
MW7IC915NT1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOP16,.35,32
|
8 X 8 MM, 2.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 1894-01, QFN-24
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
35 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
24
|
Operating Frequency-Max |
960 MHz
|
960 MHz
|
Operating Frequency-Min |
746 MHz
|
728 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.35,32
|
LCC24,.3SQ,32
|
Power Supplies |
27 V
|
28 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
MOS
|
VSWR-Max |
3
|
10
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
15 Weeks, 3 Days
|
Samacsys Manufacturer |
|
NXP
|
Input Power-Max (CW) |
|
4.7 dBm
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare MHVIC915NR2 with alternatives
Compare MW7IC915NT1 with alternatives