Part Details for MHV12-1.5K1300N by Bellnix Co Ltd
Overview of MHV12-1.5K1300N by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHV12-1.5K1300N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-MHV12-1.5K1300N-ND
|
DigiKey | DC DC CONVERTER -1500V 2W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$157.3630 / $162.6100 | Buy Now |
|
Quest Components | 4 |
|
$426.1883 / $438.7233 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5 |
|
$250.6990 / $305.4900 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 1 |
|
$250.6990 / $305.4900 | Buy Now |
Part Details for MHV12-1.5K1300N
MHV12-1.5K1300N CAD Models
MHV12-1.5K1300N Part Data Attributes:
|
MHV12-1.5K1300N
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MHV12-1.5K1300N
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MSMA-P7 | |
Length | 110 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | ||
Output Voltage-Min | -1500 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 26 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | NO | |
Width | 12 mm |
Alternate Parts for MHV12-1.5K1300N
This table gives cross-reference parts and alternative options found for MHV12-1.5K1300N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHV12-1.5K1300N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THV12-1500N | 2/3 Watt High Voltage DC/DC converter up to 2 kVDC, industrial, ±10% input, encapsulated, long SIP metal case | Traco Power | MHV12-1.5K1300N vs THV12-1500N |