There are no models available for this part yet.
Overview of MHO+25TGG-R-FREQ by MtronPTI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
CAD Models for MHO+25TGG-R-FREQ by MtronPTI
Part Data Attributes for MHO+25TGG-R-FREQ by MtronPTI
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MTRONPTI
|
Reach Compliance Code
|
unknown
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
35%
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
80 MHz
|
Operating Frequency-Min
|
67.001 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 TTL, 15 pF
|
Physical Dimension
|
20.8mm x 13.2mm x 5.1mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
40/60 %
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Alternate Parts for MHO+25TGG-R-FREQ
This table gives cross-reference parts and alternative options found for MHO+25TGG-R-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO+25TGG-R-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO+35TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+35TGG-FREQ |
MHO+75TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+75TGG-FREQ |
MHO+15TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+15TGG-FREQ |
MHO+25TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+25TGG-FREQ |
MHO+45TGG-R-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+45TGG-R-FREQ |
MHO+15TGG-R-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+15TGG-R-FREQ |
MHO+45TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+45TGG-FREQ |
MHO+75TGG-R-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+75TGG-R-FREQ |
MHO+65TGG-FREQ | CMOS Output Clock Oscillator, 67.001MHz Min, 80MHz Max | MtronPTI | MHO+25TGG-R-FREQ vs MHO+65TGG-FREQ |
Related Parts for MHO+25TGG-R-FREQ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors