MHO+25TGG-R-FREQ vs MHO+15TGG-FREQ feature comparison

MHO+25TGG-R-FREQ MtronPTI

Buy Now Datasheet

MHO+15TGG-FREQ MtronPTI

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MTRONPTI M-TRON INDUSTRIES INC
Reach Compliance Code unknown unknown
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 35% 35%
JESD-609 Code e1
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Max 80 MHz 80 MHz
Operating Frequency-Min 67.001 MHz 67.001 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 10 ns 10 ns
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 2 2

Compare MHO+25TGG-R-FREQ with alternatives

Compare MHO+15TGG-FREQ with alternatives