Part Details for MHE2805S by Interpoint
Overview of MHE2805S by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MHE2805S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for MHE2805S
MHE2805S CAD Models
MHE2805S Part Data Attributes:
|
MHE2805S
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHE2805S
Interpoint
Analog Circuit, Hybrid, MDIP10,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Package Description | DIP, DIP10,.8,400 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Terminals | 10 | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL |
Alternate Parts for MHE2805S
This table gives cross-reference parts and alternative options found for MHE2805S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHE2805S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHD2805S | Analog Circuit, | Interpoint | MHE2805S vs MHD2805S |
5962-9465501HXC | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2805S vs 5962-9465501HXC |
MHD2805SF | Analog Circuit, | Interpoint | MHE2805S vs MHD2805SF |
MHD2805SF/ES | Analog Circuit, | Interpoint | MHE2805S vs MHD2805SF/ES |
5962-9465501HXA | Analog Circuit, Hybrid, MDIP10, | Interpoint | MHE2805S vs 5962-9465501HXA |