Part Details for MHE2805S by Crane Electronics
Overview of MHE2805S by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHE2805S
MHE2805S CAD Models
MHE2805S Part Data Attributes:
|
MHE2805S
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
MHE2805S
Crane Electronics
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | DIP, DIP10,.8,400 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 17 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-MDMA-P10 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.021% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10,.8,400 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |