There are no models available for this part yet.
Overview of MGV0312R47M-10 by Laird, A DuPont Business
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MGV0312R47M-10 by Laird, A DuPont Business
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
240-3091-1-ND
|
DigiKey | FIXED IND 470NH 5A 30 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4761 / $1.2200 | Buy Now | |
DISTI #
000000000006120818
|
Sager | Power Inductors - SMD 0.47 UH 20% Min Qty: 5000 | 0 |
|
$0.4227 / $0.5689 | Buy Now |
CAD Models for MGV0312R47M-10 by Laird, A DuPont Business
Part Data Attributes for MGV0312R47M-10 by Laird, A DuPont Business
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAIRD TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Case/Size Code
|
1413
|
Construction
|
RECTANGULAR PACKAGE
|
DC Resistance
|
0.03 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
3.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MGV0312R47M-10
This table gives cross-reference parts and alternative options found for MGV0312R47M-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGV0312R47M-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP3012CC-R47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP | Bourns Inc | MGV0312R47M-10 vs SRP3012CC-R47M |
SRP3012C-R47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 1413, CHIP | Bourns Inc | MGV0312R47M-10 vs SRP3012C-R47M |