-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5414
|
Newark | Power Inductor, Smd, 470Nh, 5A Rohs Compliant: Yes |Bourns SRP3012CC-R47M RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$1.1400 / $1.5400 | Buy Now |
DISTI #
118-SRP3012CC-R47MCT-ND
|
DigiKey | IND SMD 0.47UH 5A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3964 In Stock |
|
$0.5209 / $1.3700 | Buy Now |
DISTI #
SRP3012CC-R47M
|
Avnet Americas | Ind,3.5x3.2x1.0mm,0.47uH 20%,5A,shd - Tape and Reel (Alt: SRP3012CC-R47M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5209 / $0.5917 | Buy Now |
DISTI #
652-SRP3012CC-R47M
|
Mouser Electronics | Power Inductors - SMD Ind,3.5x3.2x1.0mm,0.47uH+/-20%,5A,shd RoHS: Compliant | 3951 |
|
$0.6170 / $1.4700 | Buy Now |
DISTI #
V72:2272_28575865
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 6Q-Factor Carbonyl Powder 5A 0.03Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 Container: Cut Strips | Americas - 4000 |
|
$0.4368 / $0.5846 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5170 / $1.0830 | Buy Now |
DISTI #
69712894
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 6Q-Factor Carbonyl Powder 5A 0.03Ohm DCR T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2249 | Americas - 4000 |
|
$0.4368 / $0.5604 | Buy Now |
DISTI #
SRP3012CC-R47M
|
TTI | Power Inductors - SMD Ind,3.5x3.2x1.0mm,0.47uH+/-20%,5A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.5890 / $0.6230 | Buy Now |
DISTI #
C1S134602336332
|
Chip1Stop | Unclassified | 4000 |
|
$0.6860 / $1.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5170 / $1.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP3012CC-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP3012CC-R47M
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1413 | |
Construction | Shielded | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 6 | |
Rated Current-Max | 5 A | |
Self Resonance Frequency | 107 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP3012CC-R47M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP3012CC-R47M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGV0312R47M-10 | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1413 | Laird, A DuPont Business | SRP3012CC-R47M vs MGV0312R47M-10 |
SRP3012C-R47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 1413, CHIP | Bourns Inc | SRP3012CC-R47M vs SRP3012C-R47M |