Part Details for MGFW302412-G by Cosel USA Inc
Overview of MGFW302412-G by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MGFW302412-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MGFW302412-G-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 30W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$57.8400 | Buy Now |
DISTI #
436-MGFW302412-G
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole RoHS: Compliant | 0 |
|
$52.5700 / $57.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$46.4900 | Buy Now |
DISTI #
000000000003616074
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole Min Qty: 1 | 0 |
|
$50.8500 / $51.5400 | Buy Now |
DISTI #
C1S151100102070
|
Chip1Stop | Module DC-DC 24VIN 2-OUT 12V/-12V/24V 1.25A 30W 6-Pin RoHS: Compliant pbFree: Yes | 5 |
|
$48.2000 | Buy Now |
Part Details for MGFW302412-G
MGFW302412-G CAD Models
MGFW302412-G Part Data Attributes
|
MGFW302412-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
MGFW302412-G
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ALSO AVAILABLE WITH -12V OUPUT OR SINGLE 24V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Line Regulation-Max | 0.0072% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.492 V | |
Output Voltage-Min | 11.765 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 25.4 mm |