Part Details for MGD3100BM38EK by NXP Semiconductors
Overview of MGD3100BM38EK by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MGD3100BM38EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6137
|
Newark | Igbt & Sic Gdic For Xev Traction Inverters/ Tube Rohs Compliant: Yes |Nxp MGD3100BM38EK RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $8.5000 | Buy Now |
DISTI #
568-MGD3100BM38EK-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 32BSSOP Min Qty: 1 Lead time: 52 Weeks Container: Tube |
42 In Stock |
|
$5.5328 / $12.0200 | Buy Now |
DISTI #
MGD3100BM38EK
|
Avnet Americas | - Rail/Tube (Alt: MGD3100BM38EK) Min Qty: 42 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tube | 588 |
|
$5.7095 / $6.9064 | Buy Now |
DISTI #
771-MGD3100BM38EK
|
Mouser Electronics | Galvanically Isolated Gate Drivers IGBT & SiC GDIC for xEV traction inverters RoHS: Compliant | 84 |
|
$5.5300 / $11.6700 | Buy Now |
DISTI #
V72:2272_27521394
|
Arrow Electronics | Advanced IGBT/SiC Gate Driver Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2410 Container: Cut Strips | Americas - 42 |
|
$5.6760 / $9.6220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 42 Lead time: 52 Weeks Container: Tube | 0Tube |
|
$5.5400 | Buy Now |
DISTI #
83670840
|
Verical | Advanced IGBT/SiC Gate Driver Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 42 |
|
$5.6760 / $9.6220 | Buy Now |
|
NXP Semiconductors | IGBT & SiC GDIC for xEV traction inverters, Tube in Drypack RoHS: Compliant pbFree: Yes Lead time: 52 Weeks, 0 Days Container: Tube | 504 |
|
$5.1100 / $6.0400 | Buy Now |
Part Details for MGD3100BM38EK
MGD3100BM38EK CAD Models
MGD3100BM38EK Part Data Attributes
|
MGD3100BM38EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MGD3100BM38EK
NXP Semiconductors
Buffer or Inverter Based IGBT/MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |