Part Details for MGB20D by Micro Electronics Corporation
Overview of MGB20D by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for MGB20D
MGB20D CAD Models
MGB20D Part Data Attributes
|
MGB20D
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MGB20D
Micro Electronics Corporation
Single Color LED, Green, 2mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2 mm |
Alternate Parts for MGB20D
This table gives cross-reference parts and alternative options found for MGB20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGB20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4234 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | MGB20D vs LTL-4234 |
LMR51WD | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | MGB20D vs LMR51WD |
HLMP-HD57-NROZZ | SINGLE COLOR LED | Avago Technologies | MGB20D vs HLMP-HD57-NROZZ |
DX1118/GN | Single Color LED, Green, T1-1/2, 4mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | MGB20D vs DX1118/GN |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | MGB20D vs DX1121/GN |
GL5EG8 | Single Color LED, Yellow Green, Diffused, T-1 3/4, 5mm, | Sharp Corp | MGB20D vs GL5EG8 |
GL3EG8 | Single Color LED, Yellow Green, Colorless Transparent, T-1, 3mm, | Sharp Corp | MGB20D vs GL3EG8 |
LUG53D-TNR5/5 | Single Color LED, Green, 5mm | SunLED Group | MGB20D vs LUG53D-TNR5/5 |
L30FGDW12 | Single Color LED, Green, T-1, 2.921mm | Spectrum Devices Corporation | MGB20D vs L30FGDW12 |
MPR2262S | Single Color LED, Red, Clear Pale Red, 1.65mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | MGB20D vs MPR2262S |