Part Details for LUG53D-TNR5/5 by SunLED Group
Overview of LUG53D-TNR5/5 by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LUG53D-TNR5/5
LUG53D-TNR5/5 CAD Models
LUG53D-TNR5/5 Part Data Attributes
|
LUG53D-TNR5/5
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LUG53D-TNR5/5
SunLED Group
Single Color LED, Green, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for LUG53D-TNR5/5
This table gives cross-reference parts and alternative options found for LUG53D-TNR5/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LUG53D-TNR5/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EPY3402S | Stanley Electric Co | Check for Price | Single Color LED, Yellow, Water Clear, 3mm, | LUG53D-TNR5/5 vs EPY3402S |
LMR50WC | SunLED Group | Check for Price | Single Color LED, Red, 5mm, | LUG53D-TNR5/5 vs LMR50WC |
LTL-4234 | Lite-On Semiconductor Corporation | $0.0599 | Single Color LED, Green, Transparent, T-1 3/4, 5mm, | LUG53D-TNR5/5 vs LTL-4234 |
LMR55D | SunLED Group | Check for Price | Single Color LED, Red, 5mm, | LUG53D-TNR5/5 vs LMR55D |
HLMP-HD57-NROZZ | Avago Technologies | Check for Price | SINGLE COLOR LED | LUG53D-TNR5/5 vs HLMP-HD57-NROZZ |
LUG31D | SunLED Group | Check for Price | Single Color LED, Green, 3mm, | LUG53D-TNR5/5 vs LUG31D |
MLED96 | Motorola Mobility LLC | Check for Price | SINGLE COLOR LED, RED | LUG53D-TNR5/5 vs MLED96 |
LTL-5234-002 | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Green, T-1 3/4, 5mm | LUG53D-TNR5/5 vs LTL-5234-002 |
LMR53DB | SunLED Group | Check for Price | Single Color LED, Red, 5mm, 5 MM ROUND | LUG53D-TNR5/5 vs LMR53DB |
HLMP4740 | CML Innovative Technologies | Check for Price | Single Color LED, Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | LUG53D-TNR5/5 vs HLMP4740 |