There are no models available for this part yet.
Overview of MGA-17516-TR1G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2808ADTR-1G4 | Texas Instruments | Low-Power Current-Mode Push-Pull PWM 8-SOIC -40 to 85 | |
UCC2809PTR-1G4 | Texas Instruments | Economy Primary Side Controller 8-VSSOP -40 to 85 | |
UCC3813DTR-1G4 | Texas Instruments | Low Power Economy BiCMOS Current Mode PWM 8-SOIC 0 to 70 |
CAD Models for MGA-17516-TR1G by Avago Technologies
Part Data Attributes for MGA-17516-TR1G by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
LCC16,.16SQ,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
15.5 dB
|
Input Power-Max (CW)
|
15 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2700 MHz
|
Operating Frequency-Min
|
1700 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for MGA-17516-TR1G
This table gives cross-reference parts and alternative options found for MGA-17516-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-17516-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16216-TR1G | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-17516-TR1G vs MGA-16216-TR1G |
MGA-16216-BLKG | Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-17516-TR1G vs MGA-16216-BLKG |
MGA-16516-BLKG | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Avago Technologies | MGA-17516-TR1G vs MGA-16516-BLKG |
MGA-16116-TR1G | Wide Band Medium Power Amplifier, 450MHz Min, 1450MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-17516-TR1G vs MGA-16116-TR1G |
MGA-16516-TR1G | Wide Band Low Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Broadcom Limited | MGA-17516-TR1G vs MGA-16516-TR1G |
MGA-16216-BLKG | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-17516-TR1G vs MGA-16216-BLKG |
MGA-16316-BLKG | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-17516-TR1G vs MGA-16316-BLKG |
MGA-16216-TR1G | Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-17516-TR1G vs MGA-16216-TR1G |