Part Details for MGA-16216-BLKG by Broadcom Limited
Overview of MGA-16216-BLKG by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-16216-BLKG
MGA-16216-BLKG CAD Models
MGA-16216-BLKG Part Data Attributes:
|
MGA-16216-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-16216-BLKG
Broadcom Limited
Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2350 MHz | |
Operating Frequency-Min | 1440 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-16216-BLKG
This table gives cross-reference parts and alternative options found for MGA-16216-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-16216-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16216-TR1G | Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16216-BLKG vs MGA-16216-TR1G |
MGA-16216-TR1G | RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-16216-BLKG vs MGA-16216-TR1G |