-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7438
|
Newark | Chip Bead, ferrite |Bourns MG1608-101Y Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0250 | Buy Now |
DISTI #
118-MG1608-101YCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11975 In Stock |
|
$0.0148 / $0.1000 | Buy Now |
DISTI #
MG1608-101Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 200 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: MG1608-101Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
652-MG1608-101Y
|
Mouser Electronics | Ferrite Beads 100uH 25% HIGH IMPEDANCE RoHS: Compliant | 10585 |
|
$0.0140 / $0.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
DISTI #
MG1608-101Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 200 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: MG1608-101Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0162 | Buy Now |
DISTI #
MG1608-101Y
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 200mA, 0603, R: 250mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0222 | RFQ |
DISTI #
MG1608-101Y
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 100 Ohm, 200 mA, 250 Milliohm, � 25% - Tape and Reel (Alt: MG1608-101Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 250m 25% 100100MHz 0603 Ferrite Beads ROHS | 10810 |
|
$0.0183 / $0.0339 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0148 / $0.0234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MG1608-101Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MG1608-101Y
Bourns Inc
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MG1608-101Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG1608-101Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WB160808B151QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | MG1608-101Y vs WB160808B151QLT02 |
CZB1JSTTE141M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MG1608-101Y vs CZB1JSTTE141M |
CZB1JSTTE141P | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MG1608-101Y vs CZB1JSTTE141P |
WB160808H121QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | Walsin Technology Corporation | MG1608-101Y vs WB160808H121QLT02 |
CZB1JSTTE141J | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MG1608-101Y vs CZB1JSTTE141J |
SBK160808T-221Y-S | Ferrite Chip | Chilisin Electronics Corp | MG1608-101Y vs SBK160808T-221Y-S |
FBM0603-221E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | MG1608-101Y vs FBM0603-221E |
CZB1JSTE141P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | MG1608-101Y vs CZB1JSTE141P |
CB1608GA151T | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MG1608-101Y vs CB1608GA151T |
CB1608GA221E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | MG1608-101Y vs CB1608GA221E |