Part Details for MG15G6EL1 by Toshiba America Electronic Components
Overview of MG15G6EL1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG15G6EL1
MG15G6EL1 CAD Models
MG15G6EL1 Part Data Attributes
|
MG15G6EL1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG15G6EL1
Toshiba America Electronic Components
TRANSISTOR 15 A, 450 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-64A1A, 15 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-D15 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-D15 | |
Number of Elements | 6 | |
Number of Terminals | 15 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MG15G6EL1
This table gives cross-reference parts and alternative options found for MG15G6EL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG15G6EL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QM15TD-9 | Power Bipolar Transistor, 15A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, MODULE-17 | Mitsubishi Electric | MG15G6EL1 vs QM15TD-9 |
QM15TD-H | Power Bipolar Transistor, 15A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, | Mitsubishi Electric | MG15G6EL1 vs QM15TD-H |
6DI15A-050 | Power Bipolar Transistor, 15A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, M604, 15 PIN | Fuji Electric Co Ltd | MG15G6EL1 vs 6DI15A-050 |