MG15G6EL1
vs
6DI15A-050
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
FUJI ELECTRIC CO LTD
|
Package Description |
FLANGE MOUNT, R-PUFM-D15
|
FLANGE MOUNT, R-XUFM-X3
|
Pin Count |
15
|
15
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
15 A
|
15 A
|
Collector-Emitter Voltage-Max |
450 V
|
600 V
|
Configuration |
COMPLEX
|
COMPLEX
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PUFM-D15
|
R-XUFM-X3
|
Number of Elements |
6
|
6
|
Number of Terminals |
15
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.95
|
Fall Time-Max (tf) |
|
2000 ns
|
Power Dissipation Ambient-Max |
|
80 W
|
Power Dissipation-Max (Abs) |
|
80 W
|
Rise Time-Max (tr) |
|
1000 ns
|
Turn-off Time-Max (toff) |
|
14000 ns
|
Turn-on Time-Max (ton) |
|
1000 ns
|
|
|
|
Compare MG15G6EL1 with alternatives
Compare 6DI15A-050 with alternatives